Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 20K Ohm 10% 1/2 Watt 25 Turn 2.29MM Pin through Hole Tube

View 3299W-1-203/68WR20K: Potentiometer 20K Ohm 3299W-1-203 25 Turn .5 Watt

3299W-1-203/68WR20K: Potentiometer 20K Ohm 3299W-1-203 25 Turn .5 Watt

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 238633
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 3299W-1-203/68WR20K
  RoHS compliant
Catalog 142 , page 42
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.69
1000+ $0.59
  • Availability:Ship  1 Days ARO 

 Add to cart

POTENTIOMETER 20K OHM, 3299W-1-203 25-TURN, .5 WATT, CERMET


POT, 20K OHM,CERMET,3/8"SQ,10%
25-TURN,.5W,TOP ADJ,THRU HOLE

Report a problem
Suggest a product
Specification Value
Family3299
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.29
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)20000
Tolerance (%)10
Number of Turns25
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.