Trimmer Potentiometer 20k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole

$1.49 ea


  • Part no.: 238633
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: 3299W-1-203/68WR20K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.69
1000+ $0.59

Resistor Trimmer 20k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole

Features

  • Resistance: 20,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Family3299
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)2.29
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Product TypePotentiometer
    TypeTrimmer
    Resistance (Ohms)20000
    Tolerance (%)10
    Number of Turns25
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin


    Report a problem
    Suggest a product