Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Resistor Pot 100 Ohm 10% 2 Watt 6.35MM Panel Mount

View RV4NAYSD101A: Resistor Pot 100 Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount

RV4NAYSD101A: Resistor Pot 100 Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount

View Larger Image
Image is representative only
Clarostat/Honeywell
Jameco Part no. 241568
Manufacturer CLAROSTAT/HONEYWELL
Manufacturer no. RV4NAYSD101A
Catalog 152 , page 38
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
  • Availability: Ship  today  

 Add to cart

Resistor Pot 100 Ohm 10% 2 Watt 6.35mm Solder Lug Panel Mount

Features

  • Resistance: 100 Ohm
  • Tolerance: 10%
  • Power: 2 Watt

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRV4
    Operating Temperature-Min (Cel)-55
    MountingPanel
    Shaft Diameter (mm)6.35
    Height (mm)36.12
    Length (mm)36.52
    Diameter (mm)27.78
    Product TypePotentiometer
    Specification Value
    TypePotentiometer
    Resistance (Ohms)100
    Power Rating (W)2
    Tolerance (%)10
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)120


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

    Buy Now  $3.75


    5k Ohm 2 Watt Potentiometer 10% 6.35mm

    Buy Now  $9.95


    Potentiometer 10K Rv16Af-10-20R1-B10K Linear 16Mm 1/8 Watt .531"

    Buy Now  $1.39

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.