Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 1.5A 3 Pin (3+Tab) TO-220 Rail

View LM1117T-3.3/LD1117V33: LM1117 LM1117T-3.3 Linear Fixed Low Dropout Voltage Regulator TO-220

LM1117T-3.3/LD1117V33: LM1117 LM1117T-3.3 Linear Fixed Low Dropout Voltage Regulator TO-220

View Larger Image
Image is representative only
Jameco Part no. 242114
Manufacturer   MAJOR BRANDS
Manufacturer no. LM1117T-3.3/LD1117V33
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  

 Add to cart

IC, LM1117T-3.3, LINEAR, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM1117
Maximum Dropout Voltage @ Current1.2V@100mA, 1.25V@500mA, 1.3V@800mA
Maximum Input Voltage15V
Output Voltage3.3V
Maximum Output Current1.5A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Ambient79C/W(Typ)
Junction to Case3C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeFixed
Accuracy1%
FunctionLDO
Line Regulation1mV(Typ)
Load Regulation1mV(Typ)
Typical Dropout Voltage @ Current1.1V@100mA, 1.15V@500mA, 1.2V@800mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.