Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 1.5A 3 Pin (3+Tab) TO-220 Rail

View LM1117T-3.3/LD1117V33: LM1117 Low Dropout Regulator 3.3 Volt 1.5A 3 Pin (3+Tab) TO-220 Rail

LM1117T-3.3/LD1117V33: LM1117 Low Dropout Regulator 3.3 Volt 1.5A 3 Pin (3+Tab) TO-220 Rail

View Larger Image
Image is representative only
Jameco Part no. 242114
Manufacturer   MAJOR BRANDS
Manufacturer no. LM1117T-3.3/LD1117V33
Catalog 161 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship Today  

 Add to cart

Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail

Specifications

  • Current limiting and thermal protection
  • Output current
  • Line regulation
  • Load regulation

    Applications

  • 2.85V model for SCSI-2 active termination
  • Post regulator for switching DC/DC converter
  • High efficiency linear regulators
  • Battery charger
  • Battery powered instrumentation

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM1117
    Maximum Dropout Voltage @ Current1.2V@100mA, 1.25V@500mA, 1.3V@800mA
    Maximum Input Voltage15V
    Output Voltage3.3V
    Maximum Output Current1.5A
    Maximum Quiescent Current10mA
    Number of Outputs1
    Typical Quiescent Current5mA
    TypeLinear
    Junction to Ambient79C/W(Typ)
    Junction to Case3C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Specification Value
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator
    Output TypeFixed
    Accuracy1%
    FunctionLDO
    Line Regulation1mV(Typ)
    Load Regulation1mV(Typ)
    Typical Dropout Voltage @ Current1.1V@100mA, 1.15V@500mA, 1.2V@800mA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $1.49


    Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $1.65


    Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $2.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.