4-Channel Relay Card Kit

$19.95 ea


  • Part no.: 239476
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: K2633
Pricing
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

4-Channel Relay Card Kit


Control up to 4 high-power circuits from a low-power drive circuit.

Features:
  • Four relay outputs, single-pole inverters
  • Can be used with open-collector circuits
  • Max. load: 240VAC @ 3A resistive
  • Four control LED's
  • Relay part number SRU-06VDC-SD-C
  • Relay contact ratings: 15A @ 125VAC, 10A @ 240VDC/28VDC
  • Size: 3.0" x 2.7" x 0.98"
  • Requires: 9VDC @ 300mA power supply (Not included)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product