Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Other

4 Channel Relay Card Kit

View K2633: 4 Channel Relay Card Kit

K2633: 4 Channel Relay Card Kit

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 239476
Manufacturer VELLEMAN INC.
Manufacturer no. K2633
Catalog 141 , page 153
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
  • Availability: Ship  today  

 Add to cart

4-Channel Relay Card Kit


Control up to 4 high-power circuits from a low-power drive circuit.

Features:
  • Four relay outputs, single-pole inverters
  • Can be used with open-collector circuits
  • Max. load: 240VAC @ 3A resistive
  • Four control LED's
  • Relay part number SRU-06VDC-SD-C
  • Relay contact ratings: 15A @ 125VAC, 10A @ 240VDC/28VDC
  • Size: 3.0" x 2.7" x 0.98"
  • Requires: 9VDC @ 300mA power supply (Not included)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Dual-Output Adjustable Linear Regulated Power Supply Kit

    Buy Now  $29.95


    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Circuit Skills Customizable LED Color Organ Kit

    Buy Now  $39.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.