Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

Battery, ER14250, Lithium, 1/2AA, 3.6V, 900MAH

View 30300-0: Battery ER14250 Lithium 1/2AA 3.6V 900MAH

30300-0: Battery ER14250 Lithium 1/2AA 3.6V 900MAH

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 240266
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 30300-0
Catalog 151 , page 114
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.25
25+ $2.95
  • Availability: Ship  today  

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: Sub-AA
  • Output: 3.6V @ 1000mAh
  • Dimensions: 1.00" Length x 0.55" Diameter
  • Consumer tip


Report a problem
Suggest a product
Specification Value
TypeLithium
Capacity900 mAh
Cell Size1/2 AA
Current (mA)900
Voltage3.6V
Voltage (V)3.6
Specification Value
Size1/2AA
CategoryBattery
Diameter (inch)0.55
FeaturesPressure Fit
Battery TypePrimary


Report a problem
Suggest a product

RELATED PRODUCTS

Cell Lithium Primary 3.6V 0.95Ah 2-Pin

Buy Now  $6.25


Battery Lithium 3.6V 2.1Ah .579" Dia Tin-Plated Copper Wire

Buy Now  $6.95


BATTERY,CR123A,LITHIUM,A,3V,1300MA

Buy Now  $2.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.