Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Wire PL 4 Position Solder Lug Straight Cable Mount

View P-304H-CCT: 300 Connector Jones Plug Cct 4 Contacts

P-304H-CCT: 300 Connector Jones Plug Cct 4 Contacts

View Larger Image
Image is representative only
Cinch Connectors
Jameco Part no. 248786
Manufacturer CINCH CONNECTORS
Manufacturer no. P-304H-CCT
  RoHS compliant
Catalog 151 , page 58
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $3.95
100+ $3.65
  • Availability: Ship  today  

 Add to cart

CONNECTOR,JONES,PLUG,P-304-CCT, 4 CONTACTS,W/HOOD & CLAMP


CONN,JONES,PLUG,P-304H-CCT,
4 CONTACTS,W/HOOD & CLAMP

Report a problem
Suggest a product
Specification Value
Family300
Number of Rows2
Maximum Contact Resistance16mOhm
Maximum Current Rating10A
Maximum Voltage Rating250VAC
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth36.12mm
TypeWire to Wire
Product Height29.72mm
Product Length19.96mm
Specification Value
Termination MethodSolderable Lug
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingCadmium
GenderPL
Housing ColorBlack
Housing MaterialPhenolic
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Jones Socket S-306H-Cct .6 Contacts with Hood & Clamp

Buy Now  $5.95


Connector Wire to Wire PL 6 Position Solder Lug Straight Cable Mount

Buy Now  $4.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.