Connector Wire to Wire PL 6 Position Solder Lug Straight Cable Mount

$4.75 ea


  • Part no.: 248794
  • Manufacturer: CINCH CONNECTORS
  • Manufacturer no.: P-306H-CCT
  • RoHS Compliant
Pricing
# of units Price
1+ $4.75
10+ $4.49
100+ $4.25
500+ $3.95

6-Contact 2-Row Jones Plug with Hood

Features

  • Orientation: Straight
  • Current: 10A
  • Voltage: 250V
  • 180° Clamp



    Report a problem
    Suggest a product
  • Specification Value
    Family300
    Number of Rows2
    Maximum Contact Resistance16mOhm
    Maximum Current Rating10A
    Maximum Voltage Rating250VAC
    Maximum Operating Temperature105°C
    MountingCable Mount
    Product Depth39.67mm
    TypeWire to Wire
    Product Height29.72mm
    Product Length26.31mm
    Termination MethodSolderable Lug
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingCadmium
    GenderPL
    Housing ColorBlack
    Housing MaterialPhenolic
    Body OrientationStraight
    Number of Contacts6


    Report a problem
    Suggest a product