Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector 0.25 Inch Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

View 12B: 0.25 Inch 3 Position Female Stereo Phone Jack

12B: 0.25 Inch 3 Position Female Stereo Phone Jack

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 281746
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. 12B
  RoHS compliant
Catalog 151 , page 50
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
  • Availability: Ship  today  

 Add to cart

0.25" 3-Position Female Stereo Phone Jack

Features

  • Current: 1A
  • Voltage: 25C
  • Orientation: Straight



    Report a problem
    Suggest a product
  • Specification Value
    Family12B
    Number of Terminals3
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingPanel Mount
    Product Depth32.41mm
    Type1/4" Phone Jack
    Specification Value
    Product Length19.05mm
    Termination MethodSolderable Lug
    Product TypeConnector Audio and Video
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

    Buy Now  $1.49


    Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

    Buy Now  $2.25


    Panel Mount Red Insulated Banana Jack

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.