1/4" 3-Conductor Female Stereo Audio Phone Jack

$2.95 ea


  • Part no.: 281746
  • Manufacturer: Switchcraft
  • Manufacturer no.: 12B
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
1000+ $1.95

1/4" 3-Conductor Female Stereo Audio Phone Jack

Features

  • Current: 1A
  • Voltage: 25C
  • Orientation: Straight
  • Panel mountable



    Report a problem
    Suggest a product
  • Specification Value
    Type1/4" Phone Jack
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Number of Terminals3
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingPanel Mount
    Product Depth32.41mm
    Product Length19.05mm
    Termination MethodSolderable Lug
    Family12B
    Product TypeConnector Audio and Video


    Report a problem
    Suggest a product