Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector 0.25 Inch Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

View 12B: Connector Audio Jack 1/4 Inch Phone 3C Open

12B: Connector Audio Jack 1/4 Inch Phone 3C Open

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 281746
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. 12B
  RoHS compliant
Catalog 142 , page 52
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
  • Availability: Ship  today  

 Add to cart

CONNECTOR, AUDIO, 12B JACK, 1/4" PHONE, 3C, OPEN


CONNECTOR,AUDIO,12B
JACK,1/4 PHONE,3C,OPEN

Report a problem
Suggest a product
Specification Value
Family12B
Number of Terminals3
Maximum Current Rating1A
Maximum Voltage Rating25VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C
MountingPanel Mount
Product Depth32.41mm
Type1/4" Phone Jack
Specification Value
Product Length19.05mm
Termination MethodSolder Lug
Product TypeConnector Audio and Video
GenderF
Housing MaterialPlastic
Body OrientationStraight
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

JACK, AUDIO STEREO, 3.50mm, 3-TERMINAL, 10.10Hx8.40Wx17.60L mm, BLACK WITH NUT

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $1.95


Stereo Plug Male DC 3.5 Metal 4.4x13mm with Flexible Metal Strain Relief

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.