Dual Full Bridge Driver 5 Volt 15-Pin (15+Tab)

$2.75 ea


  • Part no.: 245403
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: L298N
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.35

L298 - Dual Full-Bridge Driver

The L298 is an integrated monolithic circuit in a 15-lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Report a problem
Suggest a product
Specification Value
FamilyL298
TypeDual Full Bridge Motor Driver
Minimum Operating Supply VoltageVIH +2.5
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage46V
Minimum Operating Temperature-25°C
Maximum Operating Temperature130°C
MountingThrough Hole
PackagingTube
Pin_Count15
Supplier_PackageMULTIWATT V
Product Width5mm(Max)
Product Height10.7mm(Max)
Product Length19.6mm(Max)
Product TypeMotion Motor Control


Report a problem
Suggest a product