Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Dual Full Bridge Driver 5 Volt 15 Pin (15+Tab)

View L298N: Motion Motor Control -Dual Full-Bridge Driver (Interface)

L298N: Motion Motor Control -Dual Full-Bridge Driver (Interface)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 245403
Manufacturer ST MICRO
Manufacturer no. L298N
Catalog 142 , page 9
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.35
  • Availability: Ship  today  

 Add to cart

L298 - Dual Full-Bridge Driver

The L298 is an integrated monolithic circuit in a 15-lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Report a problem
Suggest a product
Specification Value
FamilyL298
Maximum Operating Temperature130°C
MountingThrough Hole
PackagingTube
Pin_Count15
Supplier_PackageMULTIWATT V
Product Width5mm(Max)
Product Height10.7mm(Max)
Specification Value
Product Length19.6mm(Max)
Product TypeMotion Motor Control
TypeDual Full Bridge Motor Driver
Minimum Operating Supply VoltageVIH +2.5
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage46V
Minimum Operating Temperature-25°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297 Stepper Motor Controller 5 Volt 20-Pin Plastic DIP

Buy Now  $8.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.