Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

C

OP Amp Single General Purpose ±18 Volt 8 Pin TO-99

View LM308AH: LM308A 8 Pin Precision Op Amp Power Supply: Dual (Amplifiers)

LM308AH: LM308A 8 Pin Precision Op Amp Power Supply: Dual (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 245673
Manufacturer   MAJOR BRANDS
Manufacturer no. LM308AH
Catalog 152 , page 9
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship  today  

 Add to cart

8-pin Precision Op Amp

Features

  • Power Supply: Dual
  • Voltage Supply: ±2V to ±18V
  • Packaging: TO-99



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM308A
    Minimum Dual Supply Voltage±2V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.007uA@±15V
    Maximum Input Offset Voltage0.5mV@±15V
    Maximum Power Dissipation500mW
    TypeGeneral Purpose Amplifier
    Maximum Supply Current0.8mA@±15V
    Minimum CMRR96dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density30nV/rtHz
    Typical NonInverting Input Noise Current Density0.1pA/rtHz
    Typical Slew Rate0.3V/us
    Specification Value
    Typical Voltage Gain109.54dB
    TechnologyBipolar
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackageTO-99
    Product Width9.14mm
    Manufacturer TypePrecision Amplifier
    Product Height4.45mm
    Product Length9.14mm
    Product TypeOP Amp
    Number of Channels per Chip1
    Power Supply TypeDual


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $1.59


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.