Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

C

OP Amp Single General Purpose ±18 Volt 8 Pin TO-99

View LM308AH: LM308A Linear Precision OP AMP TO-5/8 (Amplifiers)

LM308AH: LM308A Linear Precision OP AMP TO-5/8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 245673
Manufacturer   MAJOR BRANDS
Manufacturer no. LM308AH
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, LM308AH, LINEAR, PRECISION OP AMP, TO-5/8


IC,LM308AH,TO-5,
OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyLM308A
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.007uA@±15V
Maximum Input Offset Voltage0.5mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Maximum Supply Current0.8mA@±15V
Minimum CMRR96dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density30nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.3V/us
Specification Value
Typical Voltage Gain109.54dB
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count8
Supplier_PackageTO-99
Product Width9.14mm
Manufacturer TypePrecision Amplifier
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.