Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Or Gate 4 Element 2 Input CMOS 14 Pin Plastic DIP Tube

View SN74HC32N: DIP-14 Quad 2 Input or Gate (Logic)

SN74HC32N: DIP-14 Quad 2 Input or Gate (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 251088
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC32N
Catalog 142 , page 3
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.29
100+ $0.25
  • Availability: Ship  today  

 Add to cart

IC,SN74HC32N,DIP-14 QUAD 2-INPUT OR GATE


IC,SN74HC32N,DIP-14
QUAD 2-INPUT OR GATE

Report a problem
Suggest a product
Specification Value
FamilySN74HC32
Maximum Quiescent Current2uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL100ns@2V|20ns@4.5V|17ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Logic FamilyHC
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Logic FunctionOR
Product Length19.3mm
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.