OR Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Tube

$0.45 ea


  • Part no.: 251088
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74HC32N
Pricing
# of units Price
1+ $0.45
10+ $0.29
100+ $0.19

Quad 2-Input OR Gate

Features

  • Packaging: DIP-14
  • CMOS Technology
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74HC32
    Maximum Quiescent Current2uA
    Maximum High Level Output Current-5.2mA
    Maximum Low Level Output Current5.2mA
    Maximum Propagation Delay Time @ Maximum CL100ns@2V|20ns@4.5V|17ns@6V
    Propagation Delay Test Condition50pF
    Number of Element Inputs2-IN
    Number of Element Outputs1
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage5V
    Logic FamilyHC
    Maximum Operating Supply Voltage6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Logic FunctionOR
    Product Length19.3mm
    Product TypeGates
    Fabrication TechnologyCMOS
    Number of Selection Inputs per Element0
    Number of Elements per Chip4


    Report a problem
    Suggest a product