Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Bus Interface Pos-Edge 3 St 1 Element 20 Pin Plastic DIP Tube

View SN74HC374N: DIP-20 Octal D-Type Flip-Flop with 3 State Outputs

SN74HC374N: DIP-20 Octal D-Type Flip-Flop with 3 State Outputs

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 251483
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC374N
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 4
Pricing & Availability

$0.35

# of Unit Price
20+ $0.35
100+ $0.27
200+ $0.24
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  4 Days ARO 

 Add to cart

IC,SN74HC374N,DIP-20 OCTAL D-TYPE FLIP-FLOP WITH 3 STATE OUTPUTS

Report a problem
Suggest a product
Specification Value
FamilySN74HC374
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL230ns@2V|46ns@4.5V|39ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs8
Logic FamilyHC
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Logic FunctionD-(Typ)e Bus Interface
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.