Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin Plastic DIP Tube

View SN74HC595N.: 8 Bit Shift Register with 3 State Output Register

SN74HC595N.: 8 Bit Shift Register with 3 State Output Register

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 251643
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC595N.
Catalog 142 , page 4
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 8-BIT SHIFT REGISTER WITH 3-STATE OUTPUT REGISTER


IC,SN74HC595,DIP-16,W/3-ST,
OUTPUT REGISTERS, DIP16

Report a problem
Suggest a product
Specification Value
FamilySN74HC595
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL200ns@2V|40ns@4.5V|34ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyHC
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


QUAD 2-INPUT POSITIVE AND GATE DIP-14

Buy Now  $0.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.