Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

$0.45 ea


  • Part no.: 251643
  • Manufacturer: Texas Instruments
  • Manufacturer no.: SN74HC595N
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin

Specifications

The 'HC595 devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register.

Features

  • 8-Bit Serial-In, Parallel-Out Shift
  • Wide Operating Voltage Range of 2 V to 6 V
  • High-Current 3-State Outputs Can Drive Up To 15 LSTTL Loads
  • Low Power Consumption, 80-?A Max ICC
  • Typical tpd = 13 ns
  • ±6-mA Output Drive at 5 V
  • Low Input Current of 1 uA Max

    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74HC595
    Logic FamilyHC
    Logic FunctionShift Register
    Fabrication TechnologyCMOS
    Operation ModeSerial to Serial/Parallel
    Direction TypeUni-Directional
    Output Type3-State
    Parallel Enable InputNo
    Reset TypeAsynchronous
    Terminal Count OutputNo
    Triggering TypePositive-Edge
    Number of Count Input Enables0
    Number of Stages8
    Number of Selection Inputs per Element0
    Number of Elements per Chip1
    Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
    Propagation Delay Test Condition150pF
    Number of Element Inputs1
    Number of Element Outputs9
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeCounter Shift Register


    Report a problem
    Suggest a product