Low Dropout Regulator 1.25 Volt to 13.8 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel

251782

Clearance

View larger image

$0.79 ea


  • Part no.: 251782
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM1117MPX-ADJ
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
800 MILLI AMP LOW-DROPOUT LINEAR REGULATOR


IC,LM1117MPX-ADJ, SOT-223
QUASI- LDO V-REG

Report a problem
Suggest a product
Specification Value
FamilyLM1117
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy1%
FunctionLDO
Line Regulation0.035%(Typ)
Load Regulation0.2%(Typ)
Typical Dropout Voltage @ Current[email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected]
Maximum Input Voltage15V
Output Voltage1.25V to 13.8V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.262V
Typical Quiescent Current5mA
Junction to Ambient136C/W(Typ)
Junction to Case15C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count4
Supplier_PackageSOT-223
Product Width3.56mm
Product Height1.6mm
Product Length6.5mm
Product TypeLinear Regulator


Report a problem
Suggest a product