600 VOLT 2 AMP KBP BRIDGE RECTIFIER DIODE

253260

$0.45 ea


  • Part no.: 253260
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2KBP06M.
Pricing
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29

Single Phase Bridge Rectifier

Features

  • Glass Passivated
  • Current: 2A
  • Voltage: 600V



    Report a problem
    Suggest a product
  • Specification Value
    Family2KBP06M
    ConfigurationSingle
    Bridge TypeSingle Phase
    Peak Average Forward Current[email protected]=50C
    Peak Forward Voltage[email protected]
    Peak Non-Repetitive Forward Surge Current60A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage600V
    Peak RMS Reverse Voltage420V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    PackagingRail
    MountingThrough Hole
    Pin_Count4
    Supplier_PackageKBPM
    Product Height12.7mm(Max)
    Product Length15.2mm(Max)
    Product Width5.08mm(Max)
    Product TypeBridge Rectifier


    Report a problem
    Suggest a product