Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

600 Volt 2 AMP KBP Bridge Rectifier Diode

View 2KBP06M.: Diode 2KBP06M Bridge Rectifier Glass Passivated 2A 600V KBP

2KBP06M.: Diode 2KBP06M Bridge Rectifier Glass Passivated 2A 600V KBP


Image is representative only
Jameco Part no. 253260
Manufacturer   MAJOR BRANDS
Manufacturer no. 2KBP06M.
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.35
100+ $0.29
  • Availability: Ship  today  

 Add to cart

DIODE, 2KBP06M, BRIDGE RECTIFIER, GLASS PASSIVATED, 2A, 600V, KBP

Report a problem
Suggest a product
Specification Value
Family2KBP06M
Peak Non-Repetitive Forward Surge Current60A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingRail
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageKBPM
ConfigurationSingle
Product Height12.7mm(Max)
Product Length15.2mm(Max)
Product Width5.08mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current2A@Ta=50C
Peak Forward Voltage1.1V@3.14A


Report a problem
Suggest a product

RELATED PRODUCTS

DIODE BRIDGE,BR805D/TP2,2.0A,50V SINGLE

Buy Now  $0.49


800 Volt 35 Amp MB35 Bridge Rectifier Diode

Buy Now  $2.95


Diode Rectifier Bridge Single 600 Volt 4A 4-Pin Case RS

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.