DC Motor with Gearhead 12VDC 76mA

$17.95 ea


  • Part no.: 253446
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-001
Pricing
# of units Price
1+ $17.95
5+ $15.95
25+ $14.49
12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.0618A
  • Speed @ maximum efficiency: 600 RPM
  • Torque @ maximum efficiency: 350 g-cm
  • Gear ratio: 10:1
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)61.8
    Torque @ Max. Efficiency (g-cm)350
    Speed @ Max. Efficiency (RPM)600
    Gear Ratio10:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.20 x 0.50
    Terminal TypeSolderable


    Report a problem
    Suggest a product