Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

DC Motor with Gearhead 12VDC 74MA

View 38-005: 12VDC Reversible Gear Head Motor (DC Gearhead)

38-005: 12VDC Reversible Gear Head Motor (DC Gearhead)


Image is representative only
Jameco Reliapro
Jameco Part no. 253489
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 38-005
Catalog 161 , page 80
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
25+ $11.95
  • Availability: Ship Today  

 Add to cart

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.076A
  • Speed @ maximum efficiency: 110 RPM
  • Torque @ maximum efficiency: 1300 g-cm
  • Gear ratio: 56:1
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)76
    Torque @ Max. Efficiency (g-cm)1300
    Speed @ Max. Efficiency (RPM)110
    Gear Ratio56:1
    Specification Value
    Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.24 x 0.50


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Reversible Plastic Gear Head DC Motor 141mA

    Buy Now  $25.95


    12VDC 66mA Reversible Metal Gear Head Motor

    Buy Now  $25.95


    12 Volt DC Reversible Plastic Gear Head Motor 76mA

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.