AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

$28.95 ea


  • Part no.: 173463
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-100-24
  • RoHS Compliant
Pricing
# of units Price
1+ $28.95
10+ $25.95

Request a Large Quantity Quote

100.8W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 4.2 Amps

Features:
  • Input: 88-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.3"H
  • Mounting Holes: 8.4"L x 2.1"W x 0.1"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLPS-100
    Maximum Input Current (A)2.3
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyLPS-100
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)8.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame
    Primary Output Voltage (VDC)24
    Output Current (A)4.2
    Maximum Output Power (W)100.8
    Input Voltage (VAC)88 to 132|176 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product