Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

C

Transistor 2N5460 TO-92 Transistor Jfet P Channel 40 Volt

View 2N5460: Transistor Jfet P-Channel 40V TO-92

2N5460: Transistor Jfet P-Channel 40V TO-92

View Larger Image
Image is representative only
Jameco Part no. 253913
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N5460
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.65
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, 2N5460, JFET P-CHANNEL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N5460
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeJFET
Specification Value
ConfigurationSingle
Channel TypeP
Maximum Drain Gate Voltage40V
Maximum Gate Source Voltage40V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor JFET N Channel 3-Pin TO-92 Bulk

Buy Now  $1.49


Transistor 2N5457 TO-92 JFET N Channel 25 Volt

Buy Now  $0.89


Copyright ©2002 - 2015 Jameco. All Rights Reserved.