AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

$14.95 ea


  • Part no.: 174861
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU240050D3030
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
500+ $9.95

12 Watt AC-to-DC Regulated Linear Wall Adapter


24 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Weight: 1.3 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.5
    Input Voltage (VAC)120


    Report a problem
    Suggest a product