Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 3 Pin TO-92

View NTE123AP: Audio Amplifier Switch Silicon NPN Transistor

NTE123AP: Audio Amplifier Switch Silicon NPN Transistor

View Larger Image
Image is representative only
NTE Electronics
Jameco Part no. 260558
Manufacturer NTE ELECTRONICS
Manufacturer no. NTE123AP
Catalog 142 , page 15
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89
  • Availability: Ship  today  

 Add to cart

AUDIO AMPLIFIER, SWITCH SILICON NPN TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyNTE123AP
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain20@0.1mA@1V, 40@1mA@1V, 80@10mA@1V, 100@150mA@1V, 40@500mA@1V
Maximum Operating Frequency250MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.2mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation350mW
Maximum Base Emitter Saturation Voltage0.95V@15mA@150mA, 1.2V@50mA@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage0.4V@15mA@150mA, 0.75V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.