Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 3-Pin TO-92

$1.49 ea


  • Part no.: 260558
  • Manufacturer: NTE ELECTRONICS
  • Manufacturer no.: NTE123AP
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89
AUDIO AMPLIFIER, SWITCH SILICON NPN TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyNTE123AP
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation350mW
Maximum Base Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V
Maximum Operating Frequency250MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.2mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product