Battery Lithium 1/2Aa 3.6V/900Mah with Axial Leads

$3.95 ea


  • Part no.: 263898
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ER14250 W/LEADS
Pricing
# of units Price
1+ $3.95
10+ $3.59
25+ $3.29
100+ $2.95
LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: Sub-AA
  • Output: 3.6V @ 1000mAh
  • Dimensions: 1.00" Length x 0.55" Diameter
  • With axial leads


Report a problem
Suggest a product
Specification Value
TypeLithium
Capacity900 mAh
Cell Size1/2 AA
Current (mA)900
Voltage3.6V
Voltage (V)3.6
Size1/2AA
CategoryBattery
Diameter (inch)0.55
FeaturesAxial Leads
Battery TypePrimary


Report a problem
Suggest a product