12V 7.5Ah Sealed Lead Acid Rechargeable Battery

$26.95 ea


  • Part no.: 264057
  • Manufacturer: TYSONIC
  • Manufacturer no.: TY-12-7.5
Pricing
# of units Price
1+ $26.95
10+ $23.95

12V 7.5Ah Sealed Lead Acid Rechargeable Battery

12V @ 7.5 Ah

  • Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
  • Sealed
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 7.5
  • Terminal size: Quick connect 0.187"
  • Size: 5.9"L x 2.6"W x 3.7"H
  • Weight: 5.6 lbs
  • Non-spillable

    We also carry a 12V/7Ah LiFePO4 (Lithium Iron Phosphate) battery that is a drop-in replacement for SLA batteries. They don't contain poisionous lead, acid, or create any gases while charging. Compared to lead-acid batteries, they are super-light, have much lower self-discharge, do not sulfate and are environmentally friendly.

    Report a problem
    Suggest a product
  • Specification Value
    Terminal TypeQuick connect
    Nominal Voltage (volts)12
    Terminal Size0.187
    Amp-Hrs7.5
    Battery TypeSecondary
    FamilyTY-12-7.5
    Memory EffectNo
    Non-Rechargeable/RechargeableRechargeable
    Pin_Count2
    Product Height94mm
    Product Length151mm
    Product TypeBatteries
    Product Weight5.7 lbs
    Product Width65mm
    ShapeRectangular
    ChemistryNon-Spillable Sealed


    Report a problem
    Suggest a product