Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Lead-Acid (Rechargeable)

Cell Non-Spillable Sealed Secondary 12V 7.5AH 2 Pin

View TY-12-7.5: Non-Spillable Sealed Lead Acid Battery (Lead-Acid (Rechargeable) )

TY-12-7.5: Non-Spillable Sealed Lead Acid Battery (Lead-Acid (Rechargeable) )

View Larger Image
Image is representative only
Tysonic
Jameco Part no. 264057
Manufacturer TYSONIC
Manufacturer no. TY-12-7.5
Catalog 142 , page 119
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
  • Availability: Ship  today  

 Add to cart

Non-spillable Sealed Lead Acid Battery

12V @ 7.5 Ah

  • Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
  • Sealed
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 7.5
  • Terminal size: Quick connect 0.187"
  • Size: 5.9"L x 2.6"W x 3.7"H
  • Weight: 5.6 lbs

    We also carry a 12V/7Ah LiFePO4 (Lithium Iron Phosphate) battery that is a drop-in replacement for SLA batteries. They don't contain poisionous lead, acid, or create any gases while charging. Compared to lead-acid batteries, they are super-light, have much lower self-discharge, do not sulfate and are environmentally friendly.

    Report a problem
    Suggest a product
  • Specification Value
    Terminal TypeQuick connect
    Non-Rechargeable/RechargeableRechargeable
    Pin_Count2
    Product Height94mm
    Product Length151mm
    Product TypeBatteries
    Product Width65mm
    ShapeRectangular
    Voltage12V
    Specification Value
    ChemistryNon-Spillable Sealed
    Nominal Voltage (volts)12V
    MountingDesktop
    Terminal Size0.187
    Amp-Hrs7
    Battery TypeSecondary
    FamilyTY-12-7.5
    Memory EffectNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BATTERY,LEAD ACID,12V@3.4AH,RECHARGEABLE

    Buy Now  $21.95


    BATTERY,12V/5.0AH,,RECHARGEABLE,3.5 INCH Lx2.7 INCH Wx3.9 INCH H

    Buy Now  $22.95


    BATTERY,12V/18AH,7.1X3X6.6,Rechargeable,Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters

    Buy Now  $49.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.