Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

C

OP Amp Single General Purpose ±22 Volt 8 Pin SOIC Tube

View OPA27GU: Ultra Low Noise Precision Operational Amplifier

OPA27GU: Ultra Low Noise Precision Operational Amplifier

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 275784
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. OPA27GU
Catalog 142 , page 11
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.05
100+ $0.85
  • Availability:Ship  1 Days ARO 

 Add to cart

ULTRA LOW NOISE, PRECISION OPERATIONAL AMPLIFIER


IC,OPA27GU,SOIC-8,
PRECISION L-NOISE OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyOPA27
Power Supply TypeDual
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.08uA@±15V
Maximum Input Offset Voltage0.1mV@±15V
Maximum Power Dissipation500mW
Minimum CMRR100dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product8MHz
Typical Input Noise Voltage Density3.8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1.7pA/rtHz@±15V
Specification Value
Typical Slew Rate1.9V/us@±15V
Typical Voltage Gain124dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Offset Voltage Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.