DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin

$12.95 ea


  • Part no.: 1953786
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15B-5
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

15W Single Output DC-DC Converter

  • Output: 5VDC @ 0-3A
  • Rated Output Power: 15W
  • Protections: Short circuit / Overload/ Over voltage
  • 2:1 wide input range
  • 100% full load burn-in test
  • Dimensions: 78*51*28mm (L*W*H)



Report a problem
Suggest a product
Specification Value
FamilySD-15
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
TypeStep Down
MountingDesktop
Primary Output Voltage (VDC)5
Switching RegulatorYes
Output Current (A)3
Maximum Output Power (W)15
Input Voltage Range (VDC)18 to 36


Report a problem
Suggest a product