Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector Relay Socket SKT 8 Position Screw Straight Panel Mount

View 27E122: Blade and Octal Relay Socket

27E122: Blade and Octal Relay Socket

View Larger Image
Image is representative only
Potter & Brumfield/Tyco (P&B)
Jameco Part no. 282132
Manufacturer POTTER & BRUMFIELD/TYCO
Manufacturer no. 27E122
  RoHS compliant
Catalog 161 , page 72
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
  • Availability: Ship Today  

 Add to cart

Blade and Octal Relay Socket

Relay Series KRP/KRPA

Features:
  • Contact form: DPDT
  • Standard type
  • Number of pins: 8

    Report a problem
    Suggest a product
  • Specification Value
    Family27E122
    Maximum Current Rating10A/Contact
    Maximum Voltage Rating300VAC
    TypeRelay Socket
    MountingPanel Mount
    Product Depth60.58mm
    Product Height23.5mm
    Specification Value
    Product Length39.93mm
    Termination MethodScrew
    Product TypeRelay Socket
    GenderSKT
    Body OrientationStraight
    Number of Contacts8


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Socket Relay Din 8-Pin Blade Screw Terminal Kha/Lb1H/Lb2H

    Buy Now  $5.09


    Connector Relay Socket SKT 2 Position Screw Straight Panel Mount

    Buy Now  $6.95


    27E487 Relay Socket for K10 Series

    Buy Now  $10.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.