Electromechanical Relay Double Pole Double Throw 15A 12 Volt 160Ohm

$13.25 ea


  • Part no.: 282255
  • Manufacturer: POTTER & BRUMFIELD/TYCO
  • Manufacturer no.: K10P-11D15-12
  • RoHS Compliant
Pricing
# of units Price
1+ $13.25
10+ $11.75
50+ $10.25
100+ $9.25
General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Contact rating: 15A @ 30VDC / 15A @ 120VAC
  • Coil Resistance: 160Ω
  • Coil current: 75mA
  • Standard mating socket: P/N (282191)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (V)12
    Coil Current (mA)75
    Maximum Current Rating15A
    Maximum AC Voltage Rating120V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)160
    FamilyK10
    TypeGeneral Purpose (Min)iature Relay
    Relay ConstructionNon-Latching
    Coil Current75mA
    Coil Resistance160Ohm
    Contact ArrangementDPDT
    DC Coil Voltage12V
    Maximum Pick-Up Voltage9VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature70°C
    MountingSocket
    Termination Style0.187Quick Connect/Solder
    Pin Count8
    Package TypeDust Cover
    Product Depth21.84mm
    Product Height41.33mm
    Product Length28.17mm
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product