Low Dropout Regulator 3A 3-Pin (3+Tab) TO-220

282757

Clearance

View larger image

$1.75 ea


  • Part no.: 282757
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LT1085CT
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
IC, LT1085CT, ADJUSTABLE LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLT1085
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation0.02%
Load Regulation0.1%
Minimum Input Voltage2.55V
Maximum Input Voltage30V
Maximum Output Current3A
Maximum Power Dissipation30000mW
Number of Outputs1
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count3
Product Width4.57mm(Max)
Supplier_PackageTO-220
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeRegulator


Report a problem
Suggest a product