Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter 6 Element Bipolar 14 Pin Plastic DIP Tube

View SN74LS04N: HEX Inverter 74LS Series DIP 14 (Logic)

SN74LS04N: HEX Inverter 74LS Series DIP 14 (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 283792
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS04N
Catalog 151 , page 3
Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.39
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, HEX INVERTER, 74LS SERIES, DIP 14


IC,SN74LS04N,DIP-14,
HEX INVERTER

Report a problem
Suggest a product
Specification Value
FamilySN74LS04
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL15ns@5V
Propagation Delay Test Condition15pF
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Logic FamilyLS
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeInverter Schmitt Trigger
Logic FunctionInverter
Fabrication TechnologyBipolar
Number of Elements per Chip6


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $1.49


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.