Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tape,Mastics >> Adhesive Products

3M Electrical Tape Tartan 1710 Vinyl Tape 3/4 Inch by 60 Feet

View 051128-60160: 3M Electrical Tape Tartan 1710 Vinyl Tape 3/4 Inch by 60 Feet

051128-60160: 3M Electrical Tape Tartan 1710 Vinyl Tape 3/4 Inch by 60 Feet

View Larger Image
Image is representative only
3M Company
Jameco Part no. 285587
Manufacturer 3M COMPANY
Manufacturer no. 051128-60160
Catalog 161 , page 129
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.45
50+ $1.25
100+ $1.09
  • Availability: Ship Today  

 Add to cart

Vinyl Electric Tape


Tartan 1710 Vinyl Electrical Tape is a good quality and economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid and varying weather conditions (including sunlight). It is a polyvinyl chloride (PVC) tape that has a high wet dielectric strength, is conformable, and provides excellent mechanical protection with minimum bulk.

Features:

  • Temperature Rating: 80°C
  • Insulation Resistance: >106 MΩ
  • Break Strength: 15 lb/in.
  • Thickness: 0.0070"
  • Length: 20 yards
  • Width: 0.75"
  • Color: Black


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeTAPE
    FamilyVINYL
    Additional FeatureELECTRICAL,3M TARTAN 1710,3/4"x60FT,#49656
    Specification Value
    ColorBlack
    PackagingRoll


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Embossed Copper Shielding Tape 4.0 MIL EMI

    Buy Now  $22.95


    Tape Foam Double Coated 4008 1/8 Inch by 1 Inch by 4 Yards

    Buy Now  $19.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.