Tape Foam Double Coated 4008 1/8 Inch by 1 Inch by 4 Yards

$19.95 ea


  • Part no.: 285907
  • Manufacturer: 3M COMPANY
  • Manufacturer no.: 051131-06439
Pricing
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Double Sided Foam Tape


The urethane foam is open cell. The urethane foam tapes are generally ideal for interior applications or for exterior applications where the tape will be protected from the environment. Good for bonding acoustic panels to walls.


Features:
  • Approximate Density: 240kg/m³
  • Temperature Resistance: 380°F (short term)
  • Thickness: 0.125"
  • Length: 4 yards
  • Width: 1.0"
  • Color: Natural White


Report a problem
Suggest a product
Specification Value
Product TypeTAPE
FamilyFOAM
Additional FeatureFOAM,DOUBLE-COATED,4008 1/8"x1"x4 YDS,#06439
ColorWhite
PackagingRoll


Report a problem
Suggest a product