Inverter Schmitt Trigger 6 Element Bipolar 14-Pin Plastic Dip Tube

$0.49 ea


  • Part no.: 295460
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74LS14N
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35

Hex Schmitt-Trigger Inverter

Features

  • Packaging: DIP-14
  • Voltage: 5V
  • 74LS Series



    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74LS14
    Logic FamilyLS
    Logic FunctionInverter Schmitt Trigger
    Fabrication TechnologyBipolar
    Output TypeSchmitt Trigger
    Input TypeSchmitt Trigger
    Number of Elements per Chip6
    Maximum High Level Output Current-0.4mA
    Maximum Low Level Output Current8mA
    Maximum Propagation Delay Time @ Maximum CL22ns@5V
    Propagation Delay Test Condition15pF
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeInverter Schmitt Trigger


    Report a problem
    Suggest a product