Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Or Gate 4 Element 2 Input Bipolar 14 Pin Plastic DIP Tube

View SN74LS32N: Or Gate 4 Element 2 Input Bipolar 14 Pin (Logic)

SN74LS32N: Or Gate 4 Element 2 Input Bipolar 14 Pin (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 295515
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS32N
Catalog 161 , page 3
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.35
  • Availability: Ship Today  

 Add to cart

OR Gate 4 Element 2 Input Bipolar 14-Pin

Specifications

This device contains four independent 2-input OR gates

Report a problem
Suggest a product
Specification Value
FamilySN74LS32
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL22ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Logic FamilyLS
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Logic FunctionOR
Product Length19.3mm
Product TypeGates
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.