Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Counter/Divider Single 4 Bit Binary UP 14 Pin Plastic DIP Tube

View SN74LS93N: Counter/Divider 4 Bit Binary Counter (Logic)

SN74LS93N: Counter/Divider 4 Bit Binary Counter (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 295822
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS93N
Catalog 151 , page 3
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.19
100+ $1.05
  • Availability: Ship  today  

 Add to cart

IC, 4-BIT BINARY COUNTER


IC,SN74LS93N,DIP-14,
4-BIT BINARY COUNTER

Report a problem
Suggest a product
Specification Value
FamilySN74LS93
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypeNegative-Edge
Number of Count Input Enables0
Number of Stages4
Number of Selection Inputs per Element0
Number of Elements per Chip1
TypeBinary
Maximum Propagation Delay Time @ Maximum CL70ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs2
Number of Element Outputs4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
Logic FamilyLS
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register
Logic FunctionCounter/Divider
Fabrication TechnologyBipolar
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $1.95


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.