AC to DC Power Supply Single Output 24 Volt 25 Amp 600 Watt

$76.95 ea


  • Part no.: 295902
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-24
Pricing
# of units Price
1+ $76.95
10+ $68.95

Request a Large Quantity Quote

600W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 25Amps

Specifications:
  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
FamilySE-600
Primary Output Voltage (VDC)24
Output Current (A)25
Maximum Output Power (W)600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)9.7
Width (inch)5
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product