Standard Regulator -37 Volt To -1.2 Volt 0.1 Amp 3 Pin TO-92 Box

$0.49 ea


  • Part no.: 296841
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LM337LZ
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
IC, LM337LZ, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-92, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM337L
Minimum Input Voltage-4.2V
Maximum Input Voltage-40V
Output Voltage-37V to -1.2V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient180C/W
Minimum Operating Temperature-25°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityNegative
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product