Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Pin 3 Position Solder Straight through Hole 3 Terminal 1 Port

View PC712A: 712A 2.5MM Male Power Jack (Rectangular Connectors)

PC712A: 712A 2.5MM Male Power Jack (Rectangular Connectors)


Image is representative only
Switchcraft,Inc.
Jameco Part no. 297553
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. PC712A
  RoHS compliant
Catalog 151 , page 99
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.49
100+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

2.5mm Male Power Jack

Features:
  • Jack type: 2.5mm male
  • PCB mounting
  • Solder eyelet terminals
  • Housing: Thermoplastic
  • Contacts: Plated copper alloy
  • Size: 23.3mm length x 11.0mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    Family712A
    Number of Terminals3
    Maximum Current Rating5A/Contact
    Maximum Voltage Rating12VAC
    MountingThrough Hole
    TypePower
    Product Length15.8mm
    Termination MethodSolderable
    Product Diameter11mm
    Specification Value
    Product TypeConnector Power
    Contact MaterialCopper Alloy
    GenderPIN
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.75


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.