Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

10uf 50 Volt Axial Capacitor

View A10/50: Capacitor Aluminum Electrolytic Axial 20% 10uf 50V

A10/50: Capacitor Aluminum Electrolytic Axial 20% 10uf 50V

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 10882
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A10/50
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 10uF, 50V


@ CAP,AXIAL,10uF,50V,20%,85C
5mm x 12mm INCREMENTS of 10

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance10uf
Voltage50V
Specification Value
Size6 X 12mm
Tolerance0.2
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.